Dialight 515 Countersink Light Pipes
Dialight 515 Countersink Light Pipes are a flush panel mounting solution ideal for various applications. Dialight 515 Countersink is designed from water-clear polycarbonate for durability. With lens sizes ranging from 1mm to 3mm, the diffused lenses ensure visibility in various settings. The light pipes have a crush-rib feature that guarantees a secure and tight hold within the panel.Features
- Flush panel mounting and smooth appearance
- Available in 1mm, 2mm, 3mm lens sizes
- Diffused lens for optimal visibility
- .125 in. (3,2mm) to 1.200 in. (30,48mm) standard lengths
- Crush-rib design offers a secure and tight hold on the panel
- Water-clear polycarbonate, UL94-V0, UV stabilized, Halogen-free
- ROHS compliant
Applications
- Solution for when an indicator can't protrude from the panel due to safety reasons or esthetics
- Backlighting of applications with overlays
Mounting Hole Dimensions
Yayınlandı: 2023-08-25
| Güncellenmiş: 2023-08-29