Dialight 515 Reverse Mount Optopipe® Light Pipes

Dialight 515 Reverse Mount Optopipe® Light Pipes have a press-fit LP design from the rear of the panel when working inside an enclosure with no access to the front. The 3mm 515 pipes offer a variable length from .100” thru 1.00” and domed or flat lens shapes for backlighting applications of an overlay/symbol or direct view with a lens protruding thru the front of the panel. The Dialight 515 light pipes are used in applications when PCB is always parallel to the panel on which users are planning to have a visible indication.

Features

  • Available lengths from 0.100” (2.54mm) to 1.000” (25.4mm). (Customizable within the given length range)
  • Flat and domed lenses for optimal viewing angle (with water-clear or diffused lens finish)
  • Press fit mount into 0.121” +0.003/-0.002 (3.07mm) panel mount hole
  • Suggested drill size 3.1mm metric drill or #31 drill (0.120”)
  • Material: water-clear polycarbonate, ROHS compliant UL94-V0, UV stabilized, Halogen-free
  • Designed for both single and multiple color surface mount LEDs
  • Recommended PLCC-2 and PLCC-4, surface mount LEDs part number: 597-XXXX-207F

Specifications

  • 0.121” (3.07mm) Panel mounting hole size
  • 0.040” (1.00mm) Min. Panel thickness
  • -40°C to +100°C Operating temperature
  • -40°C to +100°C Storage temperature

Videos

Comparision Diagram

Dialight 515 Reverse Mount Optopipe® Light Pipes

DIMENSIONS inches (mm)

Mechanical Drawing - Dialight 515 Reverse Mount Optopipe® Light Pipes
Yayınlandı: 2022-11-04 | Güncellenmiş: 2024-08-15