Dialight 521 Series Gull-Wing LEDs
Dialight 521 Series Gull-Wing LEDs are 1.9mm LEDs with gull-wing leads that dissipate power up to 120mW. These LEDs are available in yellow-green, orange, red, blue, white, true-green, and non-visible IR color varieties. The 521 LEDs feature up to 50mA forward current, 5V reverse voltage, 3.5V typical forward voltage, and 7700mcd maximum luminous intensity (for true green). These LEDs operate within the -20ºC to 85ºC temperature range. The 521 series gull-wing LEDs are ideal for critical care medical devices.Features
- 1.9mm LEDs with gull-wing leads
- Available in yellow-green, orange, red, blue, white, true-green, and non-visible IR color varieties
- Up to 120mW power dissipation
- 50mA forward current and 5V reverse voltage
- -20ºC to 85ºC operating temperature range
Applications
- Critical care medical devices
Dimensions
View Results ( 8 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | If - İleri Akım | Vf - İleri Voltaj | Güç Derecesi | Görüş açısı | Işık Yoğunluğu | Aydınlatma Rengi | Objektif Rengi | Objektif Şekli | Montaj Stili |
|---|---|---|---|---|---|---|---|---|---|---|---|
| 521-5004F | ![]() |
Kızılötesi Yayıcılar IR 850nm | 50 mA | 1.6 V | 100 mW | 20 deg | Round, Dome | SMD/SMT | |||
| 521-5005F | ![]() |
Kızılötesi Yayıcılar IR 940nm | 50 mA | 1.6 V | 100 mW | 20 deg | Round, Dome | SMD/SMT | |||
| 521-8720F | ![]() |
Tek Renkli LED'ler YELLOW GREEN | 25 mA | 2.6 V | 65 mW | 20 deg | 700 mcd | Yellow, Green | Clear | Round, Dome | SMD/SMT |
| 521-8750F | ![]() |
Tek Renkli LED'ler RED | 50 mA | 2.4 V | 120 mW | 20 deg | Red | Clear | Round, Dome | SMD/SMT | |
| 521-8751F | ![]() |
Tek Renkli LED'ler YELLOW | 30 mA | 2.6 V | 75 mW | 20 deg | 1500 mcd | Yellow | Clear | Round, Dome | SMD/SMT |
| 521-8752F | ![]() |
Tek Renkli LED'ler TRUE GREEN | 30 mA | 4 V | 120 mW | 20 deg | 4400 mcd | Green | Clear | Round, Dome | SMD/SMT |
| 521-8753F | ![]() |
Tek Renkli LED'ler BLUE | 30 mA | 4 V | 120 mW | 20 deg | 1500 mcd | Blue | Clear | Round, Dome | SMD/SMT |
| 521-8754F | ![]() |
Tek Renkli LED'ler WHITE | 30 mA | 3.7 V | 111 mW | 65 deg | 350 mcd | White | Yellow | Round, Dome | SMD/SMT |
Yayınlandı: 2024-11-03
| Güncellenmiş: 2024-12-03