Dialight 556 Series UV Certified Indicators

Dialight 556 Series UV Certified Indicators have InGaN and AlInGaP technologies to offer maximum light output. This is a highly durable package, designed to withstand outdoor applications susceptible to rain, dust, and sunlight. The LEDs have an 8" to 18" AWG wire electrical connection.

Features

  • Mechanical information
    • Mounting Hole Size: 1.0" (25.4 mm)
    • Max Panel Thickness: Flat: 0.600" (15.24 mm)
    • Mounting Torque: 40 in-lbs
  • Specifications
    • Voltage Options: 24VDC
    • Operating Temp: -40 °C to +100 °C (-22 °F to +185 °F)
    • Storage Temp: -40 °C to +100 °C (-40 °F to +212 °F)
    • Electrical Connection: 8”-18” AWG wire
    • Housing: Brass—White
    • Lens Material: Glass
    • Lock Washer: Phosphor Bronze—White
    • Nut: Brass—White

Applications

  • Instrument panels
  • Safety applications
  • Transportation: rail, bus, airline
  • Vending, gaming
  • Lane control
  • Display lighting

Dimensions

Dialight 556 Series UV Certified Indicators
Yayınlandı: 2022-05-23 | Güncellenmiş: 2022-05-25