Dialight 597 Series Micro LED® SMD LEDs
Dialight 597 Series Micro LED® SMD LEDs are available in a full range of colors and are a cost-effective solution for any application. The LEDs offer both single and multi-colors with up to 30mA forward current. The 597 series has a 140° viewing angle and a wide operating temperature range. The Dialight 597 series is housed in 0603 and 0805 packages.Applications
- Datacenter infrastructure
- Rackmount, blade, tower systems
- High-performance storage subsystems for high-end enterprise
- Storage networking hardware
- Fiber channel host bus adapter cards (HBAs); converged network adapter cards (CNAs); SCSi adapter cards; InfiniBand adapter cards
- Next-gen wireless
- Wireless infrastructure
- Electronic test and measurement instruments
- Networking equipment for enterprise data centers and telecom communication centers
- Switches, routers, and network control equipment are interconnected using fiber optic and high-speed wiring
- Communications testing equipment
- Process controls
- Automation
- Medical
- Handheld devices
- Battery-powered applications (2mA version)
Specifications
- 140° viewing angle
- -40°C to +100°C operating temperature
- 30mA forward current
- 1.9V forward voltage
- 0603 and 0805 packages
Additional Resources
0603 Package Dimensions mm (in)
0805 Package Dimensions mm (in)
Yayınlandı: 2023-08-03
| Güncellenmiş: 2023-08-07