Dialight 598 Series PLCC-4 LEDs
Dialight 598 Series Plastic Leaded Chip Carrier-4 (PLCC-4) LEDs are SMD LEDs designed with a 30° dome lens. These LEDs are different color LEDs with 5V reverse voltage and 120°C junction temperature. The 598 series PLCC LEDs operate between -40°C to 100°C temperature range and are housed in a PLCC-4 package. These LEDs can handle up to 50mA forward current to maximize output brightness. The 598 series PLCC-4 LEDs are ideal for light pipe and optical transfer of light emission applications.Features
- Standard PLCC-4 package
- 30° dome lens
- Available in a wide range of colors
- RoHS compliant
Specifications
- 100mA peak forward current
- 5V reverse voltage
- -40°C to 100°C operating temperature range
- 120°C junction temperature
Schematics
Yayınlandı: 2022-11-10
| Güncellenmiş: 2023-02-20