Dialight 598 SMD White Color LEDs
Dialight 598 SMD White Color LEDs feature up to 160° viewing angle, up to 20mA test current, and 450°C/W thermal resistance. These LEDs also feature up to 3.6VDC maximum forward voltage, up to 100mA peak forward current, and 10μA reverse current intensity. The 598 SMD LEDs operate from -40°C to 85°C temperature range and emit white color. These LEDs are available in top and reverse mounting orientation styles. The 598 SMD LEDs are RoHS compliant and come in 0603 (with/without dome lens or reflector), 1206, 0402, and 0805 packages. Typical applications include backlighting, signage, appliances, and ambient lighting.Features
- Emits white color
- Top or reverse mounting orientation
- Up to 160° viewing angle
- 450°C/W thermal resistance
- 3.6VDC maximum forward voltage
- Up to 100mA peak forward current
- High intensity
- 10μA reverse current intensity
- Up to 108mW power dissipation COLOR 1
- Up to 2800mcd maximum intensity COLOR 1
- -40°C to 85°C operating temperature range
- Low lumen LEDs
- RoHS complaint
Applications
- Backlighting
- Signage
- Appliances
- Ambient lighting
Yayınlandı: 2023-07-24
| Güncellenmiş: 2023-08-03