Dialight 599 MicroLED® Bi-Color 0805 SMD LEDs
Dialight 599 MicroLED® Bi-Color 0805 SMD LEDs are compact, high-performance lighting components designed to provide a dual-color indication in a small, space-saving package. With a 0805 surface-mount design, these LEDs are perfect for applications where minimal size and high visibility are essential, such as in consumer electronics, industrial equipment, automotive systems, and medical devices. Capable of emitting two colors (typically red/green or red/yellow), these LEDs offer versatility in signaling different statuses, such as power, error, or operational modes. The energy-efficient design ensures long-lasting performance, making the LEDs an ideal choice for devices requiring reliable, low-power indicator lights. Whether used in control panels, networking equipment, or emergency systems, the Dialight 599 MicroLED® Bi-Color 0805 SMD LEDs provide clear, bright indications that enhance user experience and system reliability in a wide range of industries.Features
- 2.0mm x.1.3mm x 0.5mm size
- Noon-tinted diffused lens color
- 10µA reverse current intensity
- 48mW or 78mW power dissipation range
- 40V, 80V, or 100V pulse forward current
- 5V reverse voltage
- 20mA forward current
- -40°C to +85°C operating temperature range
- Moisture Sensitivity Level (MSL) 2a
- Compatible with automatic placement equipment
- RoHS compliant
Applications
- Industrial equipment
- Consumer electronics
- Automotive
- Medical devices
- Networking and communication equipment
- Safety and emergency systems
- Retail displays
- Toys and gadgets
Mechanical Drawing
Yayınlandı: 2025-02-21
| Güncellenmiş: 2025-02-27