Dialight 599 MicroLED® Bi-Color Right-Angle 1208 SMD LEDs
Dialight 599 Series MicroLED® Bi-Color Right-Angle 1208 SMD LEDs are highly efficient, compact lighting solutions designed to deliver bright, dual-color indications in a small form factor. Featuring a right-angle design, these LEDs are ideal for applications where space is limited, but visibility and color differentiation are crucial. The 1208 SMD package ensures a low profile while maintaining high-performance brightness, making them perfect for use in industrial equipment, consumer electronics, control panels, and signage. With the ability to emit two colors, typically red/green or red/yellow, these LEDs offer versatility for signaling and status indication, improving user experience in everything from medical devices to automotive/safety applications. An energy-efficient design and long-lasting performance make theDialight 599 Series MicroLED® Bi-Color Right-Angle 1208 SMD LEDs a reliable choice for a wide range of applications requiring precise, durable, and visible lighting solutions.Features
- 3.0mm x.2.0mm x 1.0mm size
- Water clear lens color
- <10µA reverse current intensity
- 48mW to 78mW power dissipation range
- 80V or 100V pulse forward current
- 20mA forward current
- -40°C to +85°C operating temperature range
- Moisture Sensitivity Level (MSL) 2a
- Compatible with automatic placement equipment
- RoHS compliant
Applications
- Indicator lights for industrial equipment, consumer electronics, and automotive
- Traffic signals and signage
- Medical devices
- Control panels
- Optical communications
- Toys and gadgets
- Safety and emergency systems
- Retail displays and signs
Mechanical Drawing
Yayınlandı: 2025-02-21
| Güncellenmiş: 2025-02-27