Dialight 599 Single Color SMD LEDs with Lenses

Dialight 599 Single Color SMD LEDs with Lenses are available with domed or rectangular lens shapes in a 1206 case size with 40°, 70°, and 140° viewing angle options. The surface mount, top view LEDs feature clear or water-clear lens transparency with orange, red, green, yellow, yellow-green, true green, blue, and cool white illumination. Operating within the -40°C to 85°C range, the 599 Single Color SMD LEDs with Lenses provide a 2.4V or 3.6V forward voltage, 20mA forward current, and a 72mW to 111mW power rating range.

Features

  • Dome or rectangular lens shapes
  • 1206 case size
  • Surface mount top view LEDs
  • Clear or water-clear lens transparency
  • Orange, red, green, yellow, yellow-green, true green, blue, and cool white illumination colors

Specifications

  • 2.4V or 3.6V forward voltage options
  • 20mA forward current
  • 465nm to 630nm wavelength/color temperature range
  • 72mW to 111mW power rating range
  • 50mcd to 917mcd luminous intensity range
  • 40°, 70°, and 140° viewing angle options
  • -40°C to 85°C operating temperature range
View Results ( 26 ) Page
Parça Numarası Veri Sayfası Açıklama Paket / Kasa Görüş açısı Işık Yoğunluğu Dalga Boyu/Renk Sıcaklığı Vf - İleri Voltaj Aydınlatma Rengi Güç Derecesi Objektif Şekli Objektif Şeffaflığı
599-0461-127F 599-0461-127F Veri Sayfası Tek Renkli LED'ler 570nm BRIGHT GREEN with LENS 1206 (3216 metric) 40 deg 63 mcd 570 nm 2.4 V Green 111 mW Dome Clear
599-0130-137F 599-0130-137F Veri Sayfası Tek Renkli LED'ler SMD LED 0805 0.80mm ht Orange 7" Reel 0805 (2012 metric) 140 deg 125 cd 606 nm 2 V
599-0140-137F 599-0140-137F Veri Sayfası Tek Renkli LED'ler SMD LED 0805 0.80mm ht Yellow 7" Reel 0805 (2012 metric) 140 deg 150 cd 593 nm 2.1 V
599-0160-137F 599-0160-137F Veri Sayfası Tek Renkli LED'ler SMD LED 0805 0.80mm ht Yellow-Grn 7" Reel 0805 (2012 metric) 140 deg 80 cd 572 nm 2.2 V
599-0180-137F 599-0180-137F Veri Sayfası Tek Renkli LED'ler SMD LED 0805 0.80mm ht Green 525nm 7" Reel 0805 (2012 metric) 140 deg 500 cd 525 nm 3.2 V
599-0190-137F 599-0190-137F Veri Sayfası Tek Renkli LED'ler SMD LED 0805 0.80mm ht Blue 7" Reel 0805 (2012 metric) 140 deg 125 cd 470 nm 3.2 V
599-1090-147F 599-1090-147F Veri Sayfası Tek Renkli LED'ler SMD LED 0603 0.60mm ht Blue 7" Reel 0603 (1608 metric) 130 deg 72 cd 470 nm 3.3 V
599-1110-147F 599-1110-147F Veri Sayfası Tek Renkli LED'ler SMD LED 0805 2.0x1.3x0.8mm Red 7" Reel 0805 (2012 metric) 130 deg 112 cd 624 nm 2 V
599-1130-147F 599-1130-147F Veri Sayfası Tek Renkli LED'ler SMD LED 0805 2.0x1.3x0.8mm Orange 7" Reel 0805 (2012 metric) 130 deg 112 cd 605 nm 2 V
599-1160-147F 599-1160-147F Veri Sayfası Tek Renkli LED'ler SMD LED 0805 2.0x1.3x0.8mm Yellow-Grn 7"Reel 0805 (2012 metric) 130 deg 71 cd 571 nm 2.1 V
Yayınlandı: 2023-03-27 | Güncellenmiş: 2025-09-30