Dialight 599 Single-Color SMD LEDs with Lenses
Dialight 599 Single-Color SMD LEDs are available with domed or rectangular lenses in a 1206 case size, with 40°, 70°, and 140° viewing angle options. The surface-mount, top-view LEDs feature clear or water-clear lens transparency with orange, red, green, yellow, yellow-green, true green, blue, and cool white illumination. Operating within the -40°C to +85°C range, the 599 Single-Color SMD LEDs with Lenses provide a 2.4V or 3.6V forward voltage, 20mA forward current, and a 72mW to 111mW power rating range.
Features
- Dome or rectangular lens shapes
- 1206 case size
- Surface-mount, top-view LEDs
- Clear or water-clear lens transparency
- Orange, red, green, yellow, yellow-green, true green, blue, and cool white illumination colors
Specifications
- 2.4V or 3.6V forward voltage options
- 20mA forward current
- 465nm to 630nm wavelength/color temperature range
- 72mW to 111mW power rating range
- 50mcd to 917mcd luminous intensity range
- 40°, 70°, and 140° viewing angle options
- -40°C to +85°C operating temperature range
Yayınlandı: 2023-03-27
| Güncellenmiş: 2026-08-18