Dialight 606 Series Panel Mount Indicators

Dialight 606 Series Panel Mount Indicators are designed for a variety of applications like main power indication, remote power indication, and status indication. The LEDs are RoHS and IP67 compliant. The indicators have a mounting hole size of 0.244" (6.2mm), and a max panel thickness of 0.138" (3.5mm).

Features

  • Certifications & Ratings
    • RoHS compliant
    • IP67
  • Mechanical Information
    • Mounting Hole Size: 0.244" (6.2 mm)
    • Max Panel Thickness: 0.138" (3.5 mm)
    • Mounting Torque: 0.362 lbs/ft (5 kg/cm) torque
  • Specifications
    • Voltage Options: 3 VDC (resistor required)
    • 6, 12, 24, and 28 VDC (no resistor required)
    • Operating temp: -40 °C to +85 °C (-40 °F to +185 °F)
    • Storage Temp: -40 °C to +100 °C (-40 °F to +212 °F)
    • Electrical Connection: 26AWG wire leads
    • Housing: Stainless Steel
    • Wire Leads: 6" -(26AWG)
    • Lock washer: Iron—Nickel Plated
    • Nut: Brass—Nickel Plated

Applications

  • Main power indication
  • Remote power indication
  • Status indication
  • Maintenance and warning indication
  • Instrumentation
Yayınlandı: 2022-05-23 | Güncellenmiş: 2022-05-27