Dialight 657 Series Bi- & Tri-Color LED Indicators
Dialight 657 Series Bi- and Tri-Color Watertight LED Panel Mount Indicators are IP67, and NEMA 4X certified, designed with a highly durable watertight housing. The Bi- and Tri-Color PMIs are offered with a doomed or flat lens and 3 or 4 lead wires, respectively. Additionally, the PMIs feature 10VDC to 30VDC with no resistor required.The Dialight 657 Series Bi- and Tri-Color LED Indicators are available in a polycarbonate housing and operate at a -40°C to +85°C temperature.
Features
- Certifications and Ratings
- RoHS compliant
- NEMA 4X
- IP67
- Mechanical
- 0.687" (17.46mm) Mounting hole size
- 0.350" (8.89mm) Max panel thickness
- 15 in-lbs Mounting torque
Applications
- Electrical control panels
- Wastewater treatment controls
- Buses and transit vehicles dashboards
- Agricultural and construction equipment dashboards
- Aircraft and military vehicles dashboards
- Status Indication on industrial equipment
Specifications
- 10VDC-30VDC (No resistor required) voltage options
- -40°C to +85°C (-40°F to +185°F) Operating temperature
- -40°C to +100°C (-40°F to +212°F) Storage temperature
- Electrical connection of 18AWG anti-capillary wire
- Polycarbonate housing (UL 94V-0)
- Polycarbonate lens material (UL 94V-0)
- 6" Wire leads (The color is the same color wire as LED color, black wire is common ground)
- White nickel-plated bronze lock washer
- White nickel-plated brass nut
Videos
Dimensions inches (mm)
Yayınlandı: 2021-10-14
| Güncellenmiş: 2024-05-08