Dialight Lens Optics
Dialight Lens Optics are designed for optical efficiency with a wide variety of today's standard high-power LEDs. These lenses are available in nominal output angles of 10 x 90 degree, 25 x 90 degree, and 35 x 85 degree. The lens optics features include high transmissivity and UL-rated optic material, and the lens consists of locating pins for consistent alignment. These lenses come in square and rectangular shapes. Applications include downlight, wall wash, illumination, spotlight, and architectural.Features
- High transmissivity
- UL rated optic material
- Lens includes locating pins for consistent alignment
- Viewing angles:
- OPT-1090-171F - 10 x 90 degrees
- OPT-2590-171F - 25 x 90 degrees
- OPT-3585-281F - 35 x 85 degrees
Applications
- Downlight
- Spotlight
- Wall wash
- Architecture
- Illumination
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Görüş açısı | Yükseklik | Uzunluk |
|---|---|---|---|---|
| OPT1090171F | ![]() |
10 deg to 90 deg | 15.1 mm | 20.5 mm |
| OPT2590171F | ![]() |
25 deg to 90 deg | 15.1 mm | 20.5 mm |
| OPT3585281F | ![]() |
35 deg to 85 deg | 11.7 mm | 24 mm |
Yayınlandı: 2024-02-15
| Güncellenmiş: 2024-02-26