Dialight Optopipe® 515-130x Panel-Mount Light Pipes

Dialight Optopipe® 515-130x Panel-Mount Light Pipes are ideal for products that contain a PCB parallel to the front panel that is in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press-fit that is easy to install. Dialight Optopipe light pipes are designed for both single- and multiple-colored LEDs with three lens styles for optimal viewing angles: Flat, Convex, and Domed. These light pipes feature low voltage and minimal power consumption.

Features

  • Lengths varying from 0.125" to 1.2"
  • Three lens styles for optimal viewing angles: Flat, Convex and Domed
  • Designed for both single and multiple colored LEDs
  • Press fit mount into 0.115" +0.003/-0.002 panel mount hole
  • Panel thickness 0.030" minimum
  • Low voltage and minimal power consumption
  • Light is produced by surface mount LEDs through photonic emission, not as a by product of radiating heat source
  • Precision molded from ROHS compliant UL94-V0, water clear polycarbonate with oxygen index of 35%
  • Available in diffused textured lens only
  • Optimally designed to be used with Dialight surface-mount LEDs

Applications

  • Audio/video
  • Communication
  • Dark room equipment
  • Electrical panels
  • Entertainment
  • Industrial
  • Medical
  • IoT
  • Security
  • Studio control
  • Transportation

Dimensions

Dialight Optopipe® 515-130x Panel-Mount Light Pipes
Yayınlandı: 2015-01-07 | Güncellenmiş: 2023-01-18