Renesas / Dialog DA14535 SmartBond TINY BLUETOOTH® LE 5.3 SoC

Renesas/Dialog DA14535 SmartBond TINY BLUETOOTH® Low Energy (BLE) 5.3 System on Chip (SoC) integrates a 2.4GHz transceiver and a 16MHz 32-bit Arm® Cortex®-M0+ microcontroller. This ultra-low-power SoC includes hardware for the Link Layer implementation of Bluetooth Low Energy and interface controllers for improved connectivity capabilities. The DA14535 SoC can be used as a data pump in hosted systems or as a standalone application processor. It is pin-to-pin compatible with the DA14531 and DA14530 SoCs.

The DA14535 SoC features 160kB ROM, 64kB retainable system RAM, 12kB One-time-Programmable (OTP), four-channel 10bit ADC, and programmable reset circuitry. This SoC is available in a 2.2mm x 3mm FCGQFN24 package. The DA14535 SoC is used in applications such as beacons, wireless sensor nodes, proximity tags, smart watches, industrial appliances, and Human Interface Devices (HID).

Features

  • Optimized for disposable products in connected medical, connected consumer, and industrial applications:
    • Designed to operate with disposable and printed batteries
    • Works with small capacity batteries, <30mAh
    • Inrush current can be limited for disposable batteries with high internal resistance
  • Requires only a single 32MHz crystal
  • In bypass mode no DC/DC inductor required
  • No boost converter when working with 1.5V batteries
  • 16MHz 32bit Arm Cortex-M0+ with SWD interface
  • 12kB One-Time-Programmable (OTP)
  • 64kB retainable system RAM
  • 160kB ROM
  • 4-channel 10bit ADC
  • Available in 2.2mm x 3mm FCGQFN24 package

Applications

  • Medical
  • Disposables
  • Beacons
  • Proximity tags and trackers
  • Industrial appliances
  • Wireless sensor nodes:
    • Fitness trackers
    • Consumer health
  • Smartwatches
  • Human interface devices (HID):
    • Stylus pens
    • Keyboards
    • Mouse devices
    • Trackpads
  • Toys

System Diagram

Renesas / Dialog DA14535 SmartBond TINY BLUETOOTH® LE 5.3 SoC

Block Diagram

Block Diagram - Renesas / Dialog DA14535 SmartBond TINY BLUETOOTH® LE 5.3 SoC
Yayınlandı: 2025-03-27 | Güncellenmiş: 2025-07-17