Dielectric Laboratories / Knowles Single-Layer Capacitors

Dielectric Laboratories / Knowles Single-Layer Capacitors feature rugged construction and gold metallization for wire bonding. These ESD-proof, high-performance devices offer a capacitance range of up to 10,000pF with an operating frequency of up to 100GHz. Dielectric Laboratories / Knowles Single-Layer Capacitors are designed for RF, microwave, and millimeter-wave applications, including DC blocking, RF bypassing, filtering, tuning, and coupling.

Features

  • High-performance, single-layer capacitors
  • Rugged construction
  • ESD proof
  • Gold metallization for wire bonding
  • 10,000pF max capacitance range
  • 100GHz max operating frequency

Applications

  • DC blocking
  • RF bypassing
  • Filtering
  • Tuning
  • Coupling
Yayınlandı: 2020-06-08 | Güncellenmiş: 2024-04-19