Dielectric Laboratories / Knowles Broadband Blocking Capacitors
Dielectric Laboratories / Knowles Broadband Blocking Capacitors feature stable TC, SMD capability, 50VDC voltage rating, and an operating temperature range of -55°C to +105°C. These resonance-free capacitors offer DC blocking / decoupling with less than 0.25dB loss at 4GHz. They are available in EIA case sizes 0402 and 0603. Dielectric Laboratories / Knowles Broadband Blocking Capacitors are ideal for use in a range of applications, including DC blocking, amplifier matching networks, VCO frequency stabilization, and antennae matching, as well as filtering RF modules, equipment and diplexers.Features
- Resonance free DC blocking / decoupling
- Less than 0.25dB loss at 4GHz (typical)
- Surface mount
- -55°C to +105°C operating temperature range
Applications
- Fiberoptic links
- High isolation decoupling
- LANs, VCO frequency stabilization
- Diplexers
- RF/Microwave modules
- Instruments
- Test equipment
Yayınlandı: 2011-09-12
| Güncellenmiş: 2022-03-11