Dielectric Laboratories / Knowles C18 SMD Capacitors

Dielectric Laboratories / Knowles C18 SMD Capacitors feature voltage ratings up to 2000V. These enhanced voltage high-Q porcelain capacitors are designed to be the most robust size 1111 high-Q capacitor available. Dielectric Laboratories / Knowles C18 capacitors are available in both the ultra-stable (0±15ppm/°C) CF and temperature-compensating (+90ppm/°C) AH dielectrics. They are form-factor compatible with C17 size 1111 capacitors. Typical applications include impedance matching, DC blocking, bypass, coupling, tuning and feedback, amplifier matching networks, and more.

Features

  • Enhanced voltage high-Q porcelain capacitors
  • -55°C to +105°C or +125°C operating temperature range
  • Low ESR, high Q
  • 1111 (2828) case size
  • Form-factor compatible with existing C17 size 1111 capacitors
  • 0.5pF to 0.01µF capacitance range
  • Available in ultra-stable (0±15ppm/°C) CF and temperature-compensating (+90ppm/°C) AH dielectrics
  • High self-resonance
  • Low noise
  • SMD compatibility

Applications

  • Impedance matching
  • DC blocking
  • Bypass
  • Coupling
  • Tuning and feedback
  • Amplifier matching networks
  • VCO frequency stabilization
  • Filtering, diplexers, and antenna matching
  • High RF power circuits
Yayınlandı: 2011-11-29 | Güncellenmiş: 2022-03-11