Dielectric Laboratories / Knowles FPC08035 Directional Coupler
Dielectric Laboratories / Knowles FPC08035 Directional Coupler is a wide-band surface-mountable catalog coupler with a built-in termination. This coupler has a frequency range of 20GHz to 40GHz and achieves frequency stability over temperature. The FPC08035 directional coupler is small in size with 50Ω impedance and operates at a temperature range of -55°C to 85°C. This coupler is constructed on DLI’s high dielectric ceramic, which provides a small footprint and minimal performance variation over temperature. Ideally, this coupler is used in high-frequency power monitoring applications.Features
- Built-in termination
- 20GHz to 40GHz frequency range
- Solder surface mount package
- Moisture Sensitivity Level-1 (MSL-1)
- Frequency stable over temperature
- -55°C to 85°C operating and storage temperature
- 50Ω characteristic impedance
- Small size of 1.651mm x 1.27mm x 0.254mm dimensions
- RoHS compliant
Applications
- High-frequency power monitoring
Dimensions
Performance Graph
Yayınlandı: 2024-12-10
| Güncellenmiş: 2025-01-17