Dielectric Laboratories / Knowles Milli-Cap® Ideal SMT Capacitors

Dielectric Laboratories / Knowles Milli-Cap® Capacitors is an ideal low-loss, space-saving solution. The series matches typical 50Ω line widths and with more usable bandwidth. Features include low loss, high Q, very low series inductance, and ultra-high series resonance. Milli-Cap® capacitors are available in space-saving 0201, 0402, and 0602 footprints.

Features

  • Epoxy mount
  • -55°C to 125°C Operating temperature
  • Voltage rating 50V
  • 0201, 0402, and 0602 footprints
  • Low loss high Q part
  • Very low series inductance
  • Ultra-high series resonance
  • Matches typical 50Ω line widths
  • Behaves like an ideal capacitor
  • Single piece construction
  • Orientation insensitive

Applications

  • Test Equipment, photonics, SONET, TOSA/ROSA, high-speed data
  • Broadband microwave/millimeter wave
  • Transimpedance amplifiers
Yayınlandı: 2018-04-02 | Güncellenmiş: 2022-08-11