Dielectric Laboratories / Knowles High-Frequency Surface Mount Highpass Filters
Dielectric Laboratories / Knowles High-Frequency Surface Mount (SMD) Highpass Filters are fully shielded devices with low loss, high permittivity ceramics. These ceramics provide temperature stability in a small size package (11.43mm x 4.450mm x 2.108mm or 11.43mm x 5.08mm x 2.362mm options). Dielectric Laboratories / Knowles High-Frequency SMD Highpass Filters offer a variety of frequency bands, providing a drop-in solution for high-frequency attenuation. The series features a 50Ω characteristic impedance, 1dB typical insertion loss in the passband, and a -55°C to +125°C operating temperature range.
Features
- Small size
- Fully shielded component
- Frequency-stable over the temperature range
- Solder surface-mountable
- Excellent repeatability
- 100% tested and inspected
- 0.8GHz to 67GHz frequency range
- 1% to 100% bandwidth range
- Thin-film microstrip construction on ceramic substrates
- Surface mount and wirebond configurations
- 50Ω impedance
- -55°C to +125°C operating temperature range
- Lead-free and RoHS compliant
- MIL-STD-202 environmental compliance
Applications
- mmWave front-end modules
- Satellite communications
- Aerospace and defense RF systems
- Telecom base stations
- Microwave signal conditioning
Specifications
- Passband options
- 6.5GHz to 20GHz with 1.43:1 minimum VSWR and DC to 3.5GHz minimum rejection at 30dB
- 8.5GHz to 22GHz with 1.43:1 minimum VSWR and DC to 5GHz minimum rejection at 30dB
- 10.5GHz to 23GHz with 1.43:1 minimum VSWR and DC to 5.5GHz minimum rejection at 30dB
- 12.5GHz to 30GHz with 1.43:1 minimum VSWR and DC to 9GHz minimum rejection at 30dB
- 14.5GHz to 28GHz with 1.43:1 minimum VSWR and DC to 9.5GHz minimum rejection at 30dB
- 16.5GHz to 32.5GHz with 1.43:1 minimum VSWR and DC to 12.1GHz minimum rejection at 30dB
- 18.75GHz to 28GHz with 1.7:1 minimum VSWR and DC to 14GHz minimum rejection at 30dB
- 1dB typical insertion loss in the passband
- 50Ω characteristic impedance
- 6GHz to 18.2GHz 3dB cutoff
- -55°C to +125°C operating temperature range
Additional Resources
Yayınlandı: 2017-10-16
| Güncellenmiş: 2026-07-20