Dielectric Laboratories / Knowles FPC Directional Couplers

Dielectric Laboratories / Knowles FPC Directional Couplers are high-frequency and surface-mountable. These devices incorporate DLI's high dielectric ceramic materials to provide a small size and minimal performance variation over temperature. These components are well-matched for monitoring incident and reflected power. Dielectric Laboratories / Knowles FPC couplers feature excellent repeatability and 50Ω characteristic impedance.

Features

  • Small size
  • Frequency stable over temperature
  • Solder surface mountable
  • Excellent repeatability
  • -55°C to +125°C operating temperature range
  • 50Ω characteristic impedance

Applications

  • High-frequency power monitoring
Yayınlandı: 2016-08-24 | Güncellenmiş: 2025-04-29