Dielectric Laboratories / Knowles SMD Bandpass Filters

Knowles / Dielectric Labs Surface-Mount (SMD) Bandpass Filters are high-performance, 50Ω filters for microwave applications. Knowles / Dielectric Labs SMD Bandpass Filters utilize temperature-stable, high-permittivity dielectrics and thin-film processing, allowing high selectivity without sacrificing in-band performance. The series is designed for use on industry-standard, RF-specific PCB materials.

Features

  • Small size
  • Fully shielded component
  • Solder surface mount package
  • MSL1 moisture sensitivity level
  • Frequency stable over temperature
  • -55°C to +125°C operating and storage temperature range
  • 50Ω characteristic impedance

Applications

  • Microwave radar
  • Test equipment
  • Switch filter banks
  • Satellite and radio communications
  • Synthesizer and filter banks
  • 5G base stations

Videos

Yayınlandı: 2020-06-11 | Güncellenmiş: 2025-02-14