Dielectric Laboratories / Knowles Filter Products for 5G mmWave

Dielectric Laboratories / Knowles Filter Products for 5G mmWave address the challenge of implementing high-performance filters at mmWave frequencies. Dielectric Laboratories / Knowles 26GHz, 28GHz, and 39GHz filters provide 3GHz of bandwidth, greater than 50dB rejection, and are 20 times smaller than current alternatives. These filter products are implemented in surface mount packages for standard tune-free assembly and provide temperature-stable operation from -55°C to +125°C.

Features

  • 26GHz, 28GHz, and 39GHz frequency
  • 3GHz bandwidth
  • >50dB rejection
  • 20 times smaller than the alternatives
  • -55°C to +125°C temperature-stable operation

Beamforming Technology

Chart - Dielectric Laboratories / Knowles Filter Products for 5G mmWave
Yayınlandı: 2019-09-04 | Güncellenmiş: 2023-03-28