Digi Single-Board Computer (SBC)

Digi Wireless Single Board Computers (SBC) feature Wi-Fi or ZigBee connectivity, a microprocessor, memory, and abundant I/O that allow easy deployment of wireless nodes for industrial, commercial, and medical applications. This unique combination of control, I/O, and connectivity makes it easy for engineers to add wireless connectivity and control to devices like vision systems, wireless industrial control systems, printing systems, automatic meter reading devices, industrial ventilation systems, and HVAC systems. The Digi SBC also allows design engineers to easily gather and control data from ZigBee nodes and uplink it to a server via Ethernet, providing an easy-to-deploy ZigBee-to-Ethernet gateway.

With Digi SBCs, embedded developers start with a virtually complete piece of hardware and only have to add software and an enclosure to create a product. Now embedded developers have the fastest, easiest path to a wireless control product or wireless gateway. The products can get to market in a few months.

Yayınlandı: 2019-04-08 | Güncellenmiş: 2024-03-01