Digi ConnectCore® 93 Development Kit

Digi ConnectCore® 93 Development Kit features a development board, i.MX 93 dual-core, NPU, 8GB eMMC, and 1GB LPDDR4 wireless SOM. The tightly integrated, secure, industrial-specified system-on-module (SOM) platform is based on the NXP i.MX 93 application processor, with Wi-Fi 6 and BLUETOOTH® 5.2 wireless connectivity. The SOM features up to two power-efficient Arm® Cortex®-A55 cores, with a Cortex-M33 core, AI/ML Arm Ethos™ U6 NPU, and NXP PMIC for maximum power efficiency. The Digi ConnectCore 93 kit supports a wide range of medical, industrial, energy, and transportation applications.

Features

  • Digi ConnectCore 93 wireless system-on-module
    • NXP i.MX 93
    • Dual Cortex-A55 cores at 1.7GHz
    • Cortex-M33 at 250MHz for real-time processing
  • AI/ML Arm Ethos™ U65 micro neural processor
  • Pre-certified dual-band Wi-Fi 6 802.11ax and Bluetooth 5.2
  • 2x 10/100/1000M Ethernet with EEE, AVB, and IEEE 1588 (1x TSN)
  • 8GB SLC eMMC, 1GB LLPDDR4
  • Built-in Digi TrustFence® device security, identity, and privacy
  • Cloud and edge compute services integration
  • Seamless cellular modem and Digi Xbee® integration
  • Digi Embedded Yocto Linux support
  • Industrial operating temperature of -40°C to +85°C, depending on use case and enclosure/system design
  • Digi Microcontroller Assist™ for advanced power management, security, peripheral support, and system reliability
  • Remote monitoring, device management, and IoT application enablement with Digi ConnectCore Cloud Services
  • Turnkey development services available from Digi WDS

Applications

  • Medical
  • Industrial
  • Energy
  • Transportation
  • Internet of Things (IoT)
  • Automation
  • Equipment monitoring
  • Audio/voice
  • Edge computing
  • Machine learning
  • Human-machine interface (HMI)

Kit Contents

  • ConnectCore 93 development board with i.MX 93 dual-core, NPU, 8GB eMMC, 1GB LPDDR4 wireless SOM
  • Console port cable
  • Dual-band wireless antenna
  • Power supply and accessories
  • Reference designs and online documentation

Videos

Yayınlandı: 2023-03-10 | Güncellenmiş: 2025-11-05