Digi ConnectCore 6 Scalable High-Performance System-on-Module

Digi ConnectCore® 6 Scalable High-Performance
System-on-Module

Digi ConnectCore® 6 is an ultra-compact and highly integrated system-on-module solution based on the Freescale i.MX6 Cortex-A9 processor family. With processor speeds up to 1.2 GHz and fully pin-compatible single-/dual-/quad-core variants, the ConnectCore 6 offers a truly future-proof platform solution with scalable performance and pre-certified wireless 802.11a/b/g/n and Bluetooth 4.0, including Bluetooth Low Energy, connectivity. Its low-profile, surface-mount design maximizes integration flexibility and significantly reduces design risk in a highly costeffective, reliable form factor with optimized heat dissipation capabilities even in the most demanding quad-core system configurations. Integrated cloud integration as part of the Digi Linux and Android software platform support offers secure remote management and web services capabilities through the scalable Device Cloud by Etherios™.


Features and Benefits
  • Scalable Cortex-A9 multi-core performance
  • Independent Cortex-M0+/Cortex-M4 Microcontroller Assist™ subsystem
  • Cost-effective, reliable, low-profile surface-mount module form factor
  • Pre-certified 802.11a/b/g/n and Bluetooth 4.0
  • Smart Power Management Architecture with high-efficiency PMIC
  • Android, Yocto Project Linux and Windows Embedded Compact software
    platform support
  • Seamless cloud integration through Device Cloud by Etherios™
  • Reliable design with IEC 60068 and HALT verification
  • Designed for long-term availability

Applications
  • Medical, healthcare, wellness
  • transportation
  • Industrial

eNews
  • Digi International
Yayınlandı: 0001-01-01 | Güncellenmiş: 0001-01-01