Digi ConnectPort X Gateways
Digi ConnectPort® X Gateways provide PC or IP Network connectivity for end-point devices in XBee WPANs. Digi ConnectPort X Gateways collect end node data, aggregate it, and send it to a parent application using cellular, Wi-Fi, or Ethernet connections. Available in multiple configurations and supporting a wide range of applications, ConnectPort X Gateways are ideal for centralized data collection and communication in geographically diverse applications.These Digi International devices feature multiple form factors and configuration options for a wide range of applications and an easy-to-use Python® development environment for local applications. Optional GPS or local storage is also available.
Additional Resources
View Results ( 7 ) Page
| Parça Numarası | Veri Sayfası | Veri Hızı | Bağlantı Noktası Sayısı |
|---|---|---|---|
| X4-Z11-E-A | ![]() |
10 Mb/s, 100 Mb/s | 1 Ethernet, 1 RPSMA, 1 Serial, 1 USB |
| X2-Z11-E-A | 11 Mb/s | 1 Ethernet, 1 RPSMA | |
| X8-A11-C02-A | 230 kb/s | 1 Ethernet, 1 RS-232, 2 USB | |
| X8-A11-C10-A | 230 kb/s | 1 Ethernet, 1 RS-232, 2 USB | |
| X8-A11-C11-A | 230 kb/s | 1 Ethernet, 1 RS-232, 2 USB | |
| X8-A11-E-A | 230 kb/s | 1 Ethernet, 1 RS-232, 2 USB | |
| X8-Z11-GC02-A | 230 kb/s | 1 Ethernet, 1 RS-232, 2 USB |
Yayınlandı: 2010-01-27
| Güncellenmiş: 2024-03-04