Digi IX30 Industrial Cellular Routers

Digi IX30 Industrial Cellular Routers are intelligent 4G LTE routers designed for optimal performance and reliability across a wide range of critical infrastructure and industrial applications. These complete solutions are fully integrated with software and security, providing secure, reliable connections to industrial controllers, process automation equipment, and smart grid assets on third-party sites or remote locations.

The Digi IX30 Industrial Cellular Routers feature software-defined, multi-carrier networking and global LTE and HSPA+ options. These options make the devices quick and easy to get connected. This drop-in connectivity gives operators a way to reduce downtime and service calls and also increase revenue by bringing distributed sites online faster.

The Digi IX30 Routers offer FirstNet Capable™ models designed to meet the demands of first responders for critical communications. Additional industrial use case applications include building and process automation controllers, IP cameras and access controllers, remote data loggers, flow meters, sensing equipment, telco infrastructure, and traffic and obstruction lighting.

The IX30 Routers are compatible with Digi Remote Manager®. Digi Remote Manager is a cloud-based solution that facilitates easy setup, mass configuration, maintenance, and visibility into the health of networks, whether deploying dozens or thousands of devices.

Digi Remote Manager®

Digi Remote Manager is a technology platform that brings networks to the next level, allowing networks, and the people who manage them, to work smarter. Deploy, monitor, and manage devices from a single point of command. Edit configurations, update firmware, schedule, and automate tasks from your desktop, tablet, or phone.

Key Features of Digi Remote Manager

  • Device Health
    Set performance parameters for healthy devices and create alerts, alarms, and reports to stay ahead of network problems.

  • Compliance and Security
    Maintain security compliance (e.g., PCI, HIPAA, NIST) by defining a standard configuration and then scanning and fixing any out-of-compliance devices.

  • Firmware Updates
    Schedule mass firmware updates to groups of devices.

Features

  • Global LTE and HSPA+ support and certification on major carrier networks around the world
  • Ethernet, serial I/O, and Modbus bridging
  • Extremely resilient cellular connection through Digi's patented SureLink®, VRRP+ protocol, and dual SIM slots
  • Dedicated GNSS receiver supporting GPS, GLONASS, BeiDou, and Galileo
  • License-free enterprise software: VPN, firewall, logging, and authentication
  • Digi Remote Manager® platform for easy setup, mass configuration, and management
  • Rugged enclosure, optimized for DIN rail or shelf mounting
  • C1D2 and ATEX rated; NEMA TS2 temperature rated

Videos

Application Example

Digi IX30 Industrial Cellular Routers

Front Panel

Digi IX30 Industrial Cellular Routers

Accessories

Yayınlandı: 2022-06-07 | Güncellenmiş: 2026-04-01