Digi Scalable & Secure Remote Connectivity Solutions

Organizations allowing employees to work remotely can offer them a more flexible schedule and attract a wider range of applicants. In addition, unconventional workspace arrangements have become routine in an economy where on-demand workers such as consultants, freelancers, and contractors form the fastest-growing share of the workforce. Yet home Wi-Fi® can present risks to proprietary data and confidential internal communications. Fortunately, it is possible to provide commercial-level security at an affordable cost with connectivity solutions from DIGI. 

Videos

Remote Connectivity Solutions

DIGI's cellular extenders deliver secure, reliable, high-performance connectivity in a low-cost compact, all-in-one solution and integrate seamlessly with existing infrastructures.

DIGI Connect® IT console servers provide IT teams with remote, out-of-band access to troubleshoot and remediate issues wherever they occur in the workforce.

DIGI Remote Manager® gives IT teams complete control and can easily and securely monitor and configure devices remotely. All of these solutions will enable flexible work arrangements long into the future.

Single Computer Scenario

Digi Scalable & Secure Remote Connectivity Solutions

If you use a laptop or desktop computer in your home office and want a secure, wired connection, a DIGI cellular extender like the DIGI 6310-DX is ideal.

For primary wired WAN, connect your computer to the LAN port on the DIGI 6310-DX and the WAN port to your home Internet router. Your corporate IT staff can configure the DIGI 6310-DX remotely via DIGI Remote Manager to create a VPN tunnel between your home office and the corporate data center, encrypting all IP traffic. If your home Internet experiences a service outage, the DIGI 6310-DX cellular module will take over, keep communications running, and keep your data secure.

Multiple Device Scenario

Digi Scalable & Secure Remote Connectivity Solutions

If you need to connect multiple devices to your corporate network, the DIGI EX15 and DIGI 6310-DX are ideal solutions.

Your IT staff can create configurations for these devices in DIGI Remote Manager that will only allow your corporate-issued devices (laptop, cell phone, tablet, etc.) to attach to the extender’s Wi-Fi and connect securely via a VPN tunnel to your corporate network. IT staff can continuously monitor all home connections using DIGI Remote Manager and ensure remote hardware maintains configurations and uptime.

Remote IT Professional Scenario

Digi Scalable & Secure Remote Connectivity Solutions

Using DIGI console servers such as DIGI Connect IT Mini, Connect IT 4, 16, and 48, you can access remote corporate devices anywhere. These devices support your IP traffic routing and simplify out-of-band management. They enable you to remotely access, troubleshoot, and fix issues with your equipment to maintain staff productivity.

Choose the ports based on the number of IT assets to connect. For cellular connectivity, you can optionally choose to add the DIGI CORE LTE modem at a range of connection speeds, including LTE CAT 6 (300M down/50M up) for high bandwidth needs or LTE CAT 4 (150M down/50M up) and LTE CAT-M (300K/300k) for a more cost-effective solution.

Documents

Yayınlandı: 2020-04-06 | Güncellenmiş: 2024-06-26