Digi XBee® XR 900 Modules

Digi XBee® XR 900 Modules are configurable using XCTU® software or simplified AT or API command sets. Digi XBee XR 900 modules are pre-certified for multiple countries and feature integrated antennas, reducing RF development/support costs and expediting time to market for OEM designs. With a Frequency Hopping Spread Spectrum (FHSS) and an industrial temperature range of -40°C to +85°C (-40°F to +185°F), the modules excel in noisy environments. Supporting point-to-point and mesh networking protocols (DigiMesh®), with a line-of-sight range of up to 17 kilometers, the devices are ideal for long-distance communication in agriculture and energy applications. The Digi XBee XR 900 RF module offers a plug-and-play solution complemented by development kits and Digi XBee tools for the entire IoT application lifecycle, from evaluation to network management.

Features

  • 256-bit AES encryption for secure data communication
  • DigiMesh networking topology for redundancy and reliability
  • Simple configuration using Digi XCTU accelerates time to market
  • Digi XBee tools to simplify tasks and get to market faster

Applications

  • Agriculture
  • Energy

APPLICATION EXAMPLE

Application Circuit Diagram - Digi XBee® XR 900 Modules
Yayınlandı: 2024-05-31 | Güncellenmiş: 2025-11-21