Digi XBee® Wi-Fi® Embedded RF Modules

Digi XBee® Wi-Fi® embedded RF modules provide simple serial to IEEE 802.11 connectivity. By bridging the low-power/low-cost requirements of wireless device networking with the proven infrastructure of 802.11, the Digi XBee Wi-Fi creates new wireless opportunities for energy management, process and factory automation, wireless sensor networks, intelligent asset management, and more. Featuring easy provisioning methods and native Device Cloud by Etherios™ connectivity, XBee Wi-Fi modules give developers the fastest IP-to-device and device-to-cloud capability possible. Focused on the rigorous requirements of these wireless device networks, the module gives developers IP-to-device and device-to-cloud capability.

XBee modules offer developers tremendous flexibility and are available in surface mount and through-hole form factors. The Xbee Wi-Fi shares a common footprint with other XBee modules. This allows different XBee technologies to be drop-in replacements for each other.

Features

  • Native Device Cloud integration for data acquisition and device management
  • Hardware and software complete module easily joins existing 802.11 b/g/n (Wi-Fi) infrastructures
  • Common XBee footprint allows OEMs to support a variety of wireless protocols
  • Flexible SPI and UART serial interfaces
  • Support for low-power sleeping applications with <2μA (S6) or <6μA (S6B) power-down current
  • Available in Surface Mount and Through-Hole form factors
  • Over-the-air data rates up to 65Mbps
  • Simple provisioning methods, including Soft AP and Wi-Fi Protected Setup (WPS)
  • Over-the-air data rates up to 65Mbps
  • Wide industrial temperature range: -40ºC to +85ºC
  • Advanced configuration options available via simple AT or API commands
  • RPSMA, PCB, U.FL, and wired whip antenna options

Application Highlight

Digi XBee® Wi-Fi® Embedded RF Modules

Videos

Yayınlandı: 2012-03-13 | Güncellenmiş: 2024-03-05