Digilent Cmod A7 Breadboardable Artix-7 FPGA Modules

Digilent Cmod A7 Breadboardable Artix-7 FPGA Modules are breadboard friendly, have Pmod connectors, and are built around the Xilinx Artix-7 FPGA. The Cmod A7 are small, 48-pin DIP form factor boards. The boards include a USB-JTAG programming circuit, USB-UART bridge, clock source, SRAM, Quad-SPI Flash, and basic I/O devices. ​These components make the A7 a compact platform for digital logic circuits and MicroBlaze™ embedded soft-core processor designs.

The modules have 44 Digital FPGA I/O signals, and two FPGA Analog inputs routed to 100-mil-spaced through-hole pins. This feature allows for integrating programmable logic designs directly onto solderless breadboard circuits. The modules can also be loaded in a standard socket and used in embedded systems.

​The Digilent Cmod A7 can be purchased with an Artix-15T or Artix-35T FPGA. These two Cmod A7 product variants are referred to as the Cmod A7-15T and Cmod A7-35T.

Features

  • System features
    • 512KB SRAM with an 8-bit bus and 8ns access times
    • 4MB Quad-SPI Flash
    • USB-JTAG programming circuitry
    • Powered from USB or external 3.3V-5.5V supply connected to DIP pins
  • System connectivity
    • USB-UART bridge
  • Interaction and sensory devices
    • Two LEDs
    • One RGB LED
    • Two Pushbuttons
  • Expansion connectors
    • 48-pin DIP connector with 44 digital I/O and two analog inputs (0-3.3V)
    • One Pmod connector with eight digital I/O

Overview

Digilent Cmod A7 Breadboardable Artix-7 FPGA Modules

Pin Diagram

Digilent Cmod A7 Breadboardable Artix-7 FPGA Modules
Yayınlandı: 2016-08-10 | Güncellenmiş: 2022-03-11