Digilent BasicTX Ettus USRP Daughterboard

Digilent BasicTX Ettus USRP Daughterboard delivers transmission capability from the USRP ranging from 1MHz to 250MHz. The BasicTx utilizes two wideband transformers to match the dual DAC outputs of a USRP to 50Ω SMA connections. The wide bandwidth of the board enables the USRP to operate in subsampling mode when the desired output frequency exceeds the sampling clock rate of the USRP DACs. Each output of the BasicTx can function independently or be combined into a single I/Q pair. Note that suitable filtering should be used in subsampling modes.

The Digilent BasicTX Ettus USRP Daughterboard applications include transmitters with external RF front ends, direct generation of baseband or passband signals, and custom daughtercard development.

Features

  • Transmit only
  • 1MHz to 250MHz frequency range
  • Channel count of one TX IF or one IQ
  • 100MHz/channel bandwidth

Overview

Digilent BasicTX Ettus USRP Daughterboard
Yayınlandı: 2025-10-09 | Güncellenmiş: 2025-10-20