Digilent Breadboard Canvas

Digilent Breadboard Canvas provides a replaceable physical interface for the Analog Discovery Studio. The breadboardable features two regular-sized solderless breadboards appropriate for medium to large circuits. Two small breadboards provide connection to the six available power supplies (3.3V, 5V, ±12V, and ± variable). Connections to the I/O are also included. Two switches, LEDs, and buttons have been included on the Breadboard Canvas to provide an easy-to-use interface.

Each power supply can be switched on and off via slide switches to make powering off and on circuits as convenient as possible. The power indicator LEDs indicate the power supply status. Digilent Breadboard Canvas is the same breadboard canvas that is included with the Analog Discovery Studio.

Features

  • Breadboard Surface
    • Two regular-size breadboards
    • Three power rails
  • Mini-breadboards
    • Available power supplies (3.3V, 5V, ±12V, and ± variable)
    • Ground reference pins
  • Power switches
  • Power Indicator LEDs
  • Two switches, LEDs, and buttons
Yayınlandı: 2019-07-11 | Güncellenmiş: 2023-03-21