Digilent Cmod S7 Form Factor Board
Digilent Cmod S7 Module is housed in a 48-pin DIP form factor board with 36 pins built around a Xilinx Spartan-7 FPGA. The board features 32 FPGA digital I/O signals, 2 FPGA analog input signals, an external power input rail, and ground routed to 100-mil-spaced through-hole pins. This makes the Cmod S7 ideal for solderless breadboards. The board measures 0.7" x 3.05" and can be loaded in a standard socket and used in embedded systems. The board includes a programming ROM, clock source, USB programming, data transfer circuit, power supplies, LEDs, and buttons.Features
- Xilinx Spartan-7 FPGA (XC7S25-1CSGA225C)
- 3650 slices containing four 6-input LUTs and eight flip-flops
- 1620Kbits of fast block RAM
- 3 clock management tiles, each with a phase-locked loop and mixed-mode clock manager
- 80 DSP slices
- Internal clock speeds exceeding 450MHz
- On-chip analog-to-digital converter (XADC)
- Programmable over JTAG and Quad-SPI Flash
- 4MB Quad-SPI Flash Memory
- Powered from USB or 5V external supply connected to DIP 24-pin
- USB
- USB-JTAG programming circuitry
- USB-UART bridge
- Push-buttons and LEDs
- 2 Buttons
- 4 LEDs
- 1 RGB LED
- Expansion Connectors
- 1 Pmod connector
- 8 total FPGA I/O
- 48-pin DIP form-factor header
- 32 total FPGA I/O
- 2 single-ended 0V to 3.3V analog inputs to XADC
- 2 power pins
- 1 Pmod connector
Overview
Yayınlandı: 2018-08-21
| Güncellenmiş: 2022-09-08