Digilent Digital Trainer Canvas
Digilent Digital Trainer Canvas is a replaceable and removable prototyping surface for the Analog Discovery Studio. This trainer canvas features two regular-sized breadboards, integrated LEDs, two power rails, and switches. At the top of the board, three small breadboards consist of the access pins for the switches, power supplies, and LEDs. Sixteen LEDs and switches are integrated into the canvas. The digital trainer canvas can be used with or without the Analog Discovery Studio. This trainer canvas complies with HTC code 8537.10.9150 and ECCN code EAR99. The digital trainer canvas is ideal for introductory coursework teaching digital electronics.Features
- Two regular-sized breadboards
- Integrated LEDs and switches
- Two power rails
- Direct access to fixed 5V and 3.3V supply pins
- Voltage selection jumper for an array of switches
- Canvas power enable switch and LED indicator
Applications
- Introductory coursework teaching digital electronics
Yayınlandı: 2024-06-25
| Güncellenmiş: 2024-07-24