Digilent Digital Discovery
Digilent Digital Discovery is a portable logic analyzer and digital pattern generator instrument. The digital input and output can be connected to a circuit using simple wire probes or breadboard wires. The digital discovery high-speed adapter and impedance-matched probes can be used for the I/O connection of the advanced projects. This USB logic analyzer and pattern generator features a small form factor for easy storage and allows the user to debug, visualize, and simulate digital signals.Features
- USB bus-powered
- 1.2V to 3.3V operating supply voltage
- Twisted wire high-speed cable option for input channels to ensure signal integrity
- Free waveforms 2015 software runs on Windows, MacOS, and Linux
- Cross-triggering between logic analyzer, pattern generator, or external trigger
- Data file import or export using standard formats
- Logic analyzer:
- 24 high-speed input channels accessible through one 2x16 connector
- 800MSps input sample rate with maximum 8 inputs with the high-speed adapter
- 400MSps with maximum 16 inputs with the high-speed adapter
- 200MSps and lower with a maximum of 32 inputs
- 100MHz signal input bandwidth
- 2Gb DDR3 acquisition buffer for logic analyzer
- Multiple trigger options including pin change and bus pattern
- Multi-purpose digital I/O:
- 16 digital I/Os arranged in two Pmod-style (2×6) connectors
- Each of the 16 pins can be configured for input (logic analyzer) or set as output
- Algorithmic pattern generator
- ROM logic for implementing user-defined Boolean functions and State Machines
- Bus protocol controllers like SPI, UART, and I2C
- 100MSps (max) output sample rate
- Automatic or manual strength and slew settings for output
Functional Block Diagram
Pin Designations
Videos
Yayınlandı: 2017-04-12
| Güncellenmiş: 2022-03-11