Digilent MCC DT9816-S Simultaneous USB DAQ Device
Digilent MCC DT9816-S Simultaneous USB DAQ Device offers separate A/D converters per channel and eliminates the phase shift between signals. The device allows users to correlate simultaneous measurements of multiple inputs. The DT9816-S has a 750kS/s per channel sample rate, which is the maximum rate of the sample clock. The aggregate total throughput is the number of channels times the per channel throughput.The Digilent MCC DT9816-S simultaneous USB DAQ device provides software support, including QuickDAQ, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, and Linux®.
Features
- Ultimate flexibility with 6x analog inputs, 8x digital I/O, and 1x 32-bit counter timer
- 16-bit resolution
- Independent subsystem operation at sample rates up to 750kS/s per channel
- Simultaneous analog inputs
- Signal range of ±10V on both the analog input and analog output
- Generate sine, rectangle, triangle, or DC waveforms with the analog outputs
- 3x versions of digital I/O modules - the isolated, nonisolated, and high current drive
- Perform event counting, frequency measurement, edge-to-edge measurement, and rate generation
- Shielded, rugged enclosure for noise immunity, with built-in screw terminals
- Easy signal connections on the DT9812-10V-OEM with 2x 20-pin connectors for all I/O signals
- All modules run off a USB power supply, and no external power supply is needed
- Includes free QuickDAQ software to get up and running quickly (does not support DIO)
Kit Contents
- DT9816-S
- USB cable
- Printed insert of QuickDAQ quick start
- MCC packaging assembly/foam, etc.
Block Diagram
Easy to Connect Diagram
Yayınlandı: 2023-03-24
| Güncellenmiş: 2023-03-31