Digilent MCC USB-1208HS-4AO High-Speed USB DAQ Device
Digilent MCC USB-1208HS-4AO High-Speed USB DAQ Device is an easy-to-use, easy-to-integrate, and easy-to-support data acquisition solution. The USB-1208HS-4AO incorporates 8 SE/4 DIFF analog inputs, 13-bit resolution, 1MS/s sample rate, up to four analog outputs, 16 digital I/O, and one 32-bit counter. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Additionally, drivers are available for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.Features
- 8 SE/4 DIFF analog inputs
- 13-bit resolution
- 1MS/s sample rate
- ±20V, ±10V, ±5V, ±2.5V, 0V to 10V input ranges
- Four 12-bit analog outputs
- 16 digital I/O
- Two counter inputs
- One timer output
- No external power is required
- Drivers are included for Visual C++®, Visual C#®, Visual Basic®.NET, LabVIEW™, MATLAB®, Linux®, and Python™
- Product compliance
- 8471.80.9000 HTC
- 3A992.a ECCN
Kit Contents
- USB-1208HS-4AO
- USB cable
- Printed insert: DAQami quick start
- MCC packaging assembly/foam, etc
Components
Connections
Yayınlandı: 2022-04-24
| Güncellenmiş: 2022-05-20