Digilent MCC USB-200 Single Gain Multifunction Devices

Digilent MCC USB-200 Single Gain Multifunction USB DAQ Devices are low-cost, 12-bit, multifunction DAQ devices designed for general-purpose data acquisition applications. The MCC USB-202 and USB-205 feature eight SE analog voltage inputs, two analog outputs, eight digital I/O, and one counter input. USB-202 provides a 100kS/s sample rate, while the USB-205 offers a 500kS/s sample rate.

The Digilent MCC USB-200 Single Gain Multifunction Devices include DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. The data is viewed in real-time or post-acquisition on user-configurable displays. Drivers are supplied for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.

Features

  • Eight SE analog inputs
  • 12-bit resolution
  • USB-202: 100kS/s sample rate
  • USB-205: 500kS/s sample rate
  • +/-10V input range
  • Two analog outputs
  • Eight digital I/O
  • One 32-bit event counter input
  • External pacer I/O
  • No external power is required
  • Drivers are included for Visual C++®, Visual C#®, Visual Basic®.NET, LabVIEW™, MATLAB®, Linux®, and Python™
  • Product Compliance
    • 8471.80.9000 HTC
    • EAR99 ECCN

Kit Contents

  • USB-202 or USB-205
  • USB cable
  • Printed insert: DAQami software quick start
  • MCC packaging assembly/foam, etc.

Overview

Digilent MCC USB-200 Single Gain Multifunction Devices

Connections

Digilent MCC USB-200 Single Gain Multifunction Devices
Yayınlandı: 2022-04-23 | Güncellenmiş: 2022-05-31