Digilent MCC USB-230 Multifunction USB DAQ Devices

Digilent MCC USB-230 Multifunction USB DAQ Devices incorporate 8 SE/4 DIFF analog inputs, a 16-bit resolution, two 16-bit analog outputs, eight digital I/O, and one 32-bit counter. The data acquisition solution is easy-to-use, easy-to-integrate, and easy-to-support. The USB-231 offers a 50kS/s sample rate, while the USB-234 provides a 100kS/s sample rate.

The Digilent MCC USB-230 Multifunction USB DAQ Devices include DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Drivers are supplied for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, and Python™.

Features

  • 8 SE/4 DIFF analog inputs
  • 16-bit resolution
  • USB-231: 50kS/s sample rate
  • USB-234: 100kS/s sample rate
  • ±10V input range
  • Two 16-bit analog outputs
  • Eight digital I/O
  • One counter input
  • No external power is required
  • Drivers are included for Visual C++, Visual C#, Visual Basic.NET, LabVIEW, MATLAB, and Python
  • Product Compliance
    • HTC: 8471.80.9000
    • ECCN: EAR99

Kit Contents

  • USB-231 or USB-234
  • USB cable (micro-USB type B)
  • Two screw terminal connector plugs
  • Printed insert: DAQami Quick Start
  • MCC packaging assembly/foam, etc.

Components

Digilent MCC USB-230 Multifunction USB DAQ Devices

Overview

Digilent MCC USB-230 Multifunction USB DAQ Devices

Connections

Digilent MCC USB-230 Multifunction USB DAQ Devices
Yayınlandı: 2022-04-23 | Güncellenmiş: 2024-10-24