Digilent PCI-DIO96 PCI-Based Digital I/O Board
Digilent PCI-DIO96 PCI-Based 96-Channel Logic-Level Digital Input/Output (I/O) Board is a high-density solution for digital interfacing, offering 96 TTL-compatible I/O lines organized into four programmable 24-bit groups. Designed for seamless integration into PCI-based systems, the Digilent PCI-DIO96 PCI-based board supports buffered I/O, interrupt-driven inputs, and emulates the widely used 82C55 PPI for flexible control. With dual 50-pin headers and compatibility with both Windows® and Linux® environments, the board is ideal for applications requiring reliable, high-speed digital signal monitoring, automation control, and embedded system testing.Features
- 96 digital I/O lines organized into four 24-bit groups, each configurable as input or output
- TTL compatibility, supporting standard logic levels
- 8255-compatible I/O ports - emulates the functionality of industry-standard 82C55 PPI chips for flexible I/O control
- Programmable direction control - each 24-bit group can be independently programmed for input or output
- Buffered I/O for improved signal integrity and drive capability
- Supports interrupt generation on selected input lines for event-driven applications
- High-speed PCI interface, fully compliant with PCI 2.2, supporting 32-bit data transfers at 33MHz
- Two 50-pin headers for easy interfacing with external devices or custom wiring
- Includes drivers and libraries for Windows and Linux, plus example code for rapid development
- Compact PCI form factor fits standard PCI slots, making it suitable for desktop and industrial PCs
Applications
- Industrial automation
- Data acquisition systems
- Embedded system testing
- Robotics and motion control
- Digital signal monitoring
- Custom digital interfaces
Specifications
- 150mA maximum power consumption at +5V quiescent
- Digital input/output
- 4x 82C55
- 96 I/Os total
- 0.4V to 3.0V output
- 0.8V to 2.0V input
- Input mode (high impedance)
- User-installed pull-up/pull-down resistors, dual footprint allows pull-up or pull-down configuration
- Counters
- 82C54 type
- 3x counters, 16-bit each
- Counter 1 - 2MHz (xtal /8) source, tied to +5V gate, with selectable interrupt source
- Counter 2 - Counter 1 OUT source, tied to +5V gate, with selectable interrupt source
- Counter 3 - not used
- Interrupts
- INTA# - mapped to IRQn via PCI BIOS at boot-time
- PCI interrupt enable is programmable through the PLX9052 INTCSR register (INTCSR 4-channel)
- Interrupt polarity
- High or low level, programmable through PLX9052
- Rising or falling edge, programmable through PLX9052
- AT-cut crystal oscillator
- 16MHz frequency
- ±100ppm frequency stability
- Main connector
- 100-pin high-density Robinson-Nugent type
- Pinout identical to PCI-DIO96H, compatible with CIO-DIO96H using C100FF-x
- 0°C to +70°C operating temperature range
- 136.0mm x 100.6mm x 11.00mm (LxWxH) PCI short card dimensions
Yayınlandı: 2025-07-23
| Güncellenmiş: 2025-08-01