Digilent PCIe-DAS1602/16 Analog & Digital I/O Board
Digilent PCIe-DAS1602/16 PCI Express Analog and Digital Input/Output (I/O) Board is a versatile data acquisition solution designed for high-performance measurement and control applications. The Digilent PCIe-DAS1602/16 board features 16-bit analog input resolution across 16 single-ended or eight differential channels, with programmable gain and sampling rate of 100kS/s (divided by the number of channels being sampled). The board also includes two 12-bit analog outputs, 24 digital I/O lines, and three 16-bit counters, making it ideal for complex signal processing, automated testing, and industrial monitoring tasks. The PCIe interface ensures fast data throughput, while onboard calibration and flexible triggering options support precise and reliable measurements across a wide range of environments.Features
- 16-bit resolution
- 16x single-ended (SE) or 8x differential (DIFF) analog input channels (switch-selectable)
- Up to 100kS/s aggregate throughput (100kS/s max for any channel)
- 2x 12-bit analog outputs
- 32x digital I/O
- 3x 16-bit counters
- 1kS FIFO
- Connector- and software-compatible with the PCIM-DAS1602/16
Applications
- Data acquisition and logging
- Industrial process monitoring
- Automated test systems
- Signal analysis and conditioning
- Embedded system prototyping
- Laboratory instrumentation
- Control systems development
- Educational and training platforms
Software
- Supported programming environments
- Visual Studio® and Visual Studio .NET, including examples for Visual C++®, Visual C#®, Visual Basic®, and Visual Basic .NET
- NI LabVIEW™ (Windows only)
- DASYLab®
- MATLAB® (Data Acquisition Toolbox™)
- Supported operating systems
- Windows® 8/7/Vista®/XP, 32/64-bit
- Linux® open-source driver support
- Ready-to-run applications
- InstaCal™ (install, configure, and test)
- TracerDAQ® (acquire, view, log, and generate)
Specifications
- ±10V, ±5V, ±2.5V, and ±1.25V bipolar analog input ranges
- 0V to 10V, 0V to 5V, 0V to 2.5V, and 0V to 1.25V unipolar input ranges
- Up to 10MHz counter frequency input
- 100kS/s single-channel sample rate ( divided by the number of channels being sampled)
- 37-pin and 40-pin signal connection options
Block Diagram
Yayınlandı: 2025-07-23
| Güncellenmiş: 2025-08-01