Digilent Pmod ESP32 Wireless Communication Module

Digilent Pmod ESP32 Wireless Communication Module is designed to communicate any host platform or project easily and in a cost-effective way. The Pmod ESP32 operates in slave mode and standalone mode. In slave mode, the board turns into a powerful IoT platform using the pre-loaded AT command firmware. Whereas standalone mode provides Application Program Interface (API) for ESP32 and scripts to operate the toolchain.

The module comes with Pmod ESP32 and custom anti-static packaging. This wireless communication module includes a certified ESP-WROOM-32 WiFi + BLE + BT module from Espressif Systems. The Pmod ESP32 is suitable for various applications, from low-power sensor networks to music streaming. This product was designed in collaboration with Renesas Synergy and is supported in the Renesas Synergy Platform.

Features

  • Full 801.22 b/g WiFi stack with support for TCP, UDP, and SSL connections
  • Communications available:
    • Wi-Fi®, BLUETOOTH® LE, and Bluetooth
  • 20.5dBm output power at the antenna
  • User button for resetting the processor after a mode switch
  • User switch for toggling between UART and SPI communication
  • Low power sleep mode for battery-powered applications
  • Includes Pmod ESP32 and custom anti-static packaging
  • 12-pin Pmod connector with SPI and UART interfaces
  • One UART port for system debugging and application flashing
  • One programmable onboard LED
  • Two customizable GPIO pins

Videos

Yayınlandı: 2018-09-19 | Güncellenmiş: 2023-05-31