Digilent Pmod PIR Motion Sensor

Digilent Peripheral Module (Pmod) Passive Infra-Red (PIR) Motion Sensor is a sensor that monitors movement with Panasonic EKMC1601111, which detects movement up to 5m away. This motion sensor operates at very low power between measurements, enabling the easy collection of long-term data to measure motion. The Pmod sensor features a 6-pin Pmod connector with a GPIO interface and optimizes low-power modes. This PIR sensor is ideal for long-term motion-sensing applications.

Features

  • Optimized low-power modes
  • High sensitivity center for small movements of small objects
  • Normal sensitivity center for larger movements of large objects
  • Detect movement up to 5 meters away
  • 6-pin Pmod connector with GPIO interface

Specifications

  • 15ms to 75ms motion detected pulse width
  • 20s circuit stability time

Applications

  • Lighting controls
  • Thermostats and HVAC systems
  • Smart home and IoT
  • Digital signage
Yayınlandı: 2019-10-29 | Güncellenmiş: 2023-03-21