Digilent PowerBRICKS Breadboardable USB Power Supplies

Digilent, Inc. PowerBRICKS Breadboardable USB Power Supplies is a simple, low-cost, portable, and reliable power source. The PowerBRICKs are available in four options: 12V, 9V, 5V, or 3.3V. These power supplies are designed to plug directly on a breadboard. The PowerBRICKs are powered by 5V from a standard USB, each providing up to 1.1W of power. The Digilent, Inc. PowerBRICKS can also be daisy-chained to provide more than one +/- Vout pair, but the total power output for the entire chain should not exceed 2.2W.

Specifications

  • PowerBRICK 3.3
    • -Vout: -3.43V, -3.3V, -3.16V
    • Max output current for -Vout: -320mA
    • Max capacitive load for -Vout: 47uF
    • Vout: 3.16V, 3.3V, 3.43V
    • Max output current for Vout: 350mA
    • Max capacitive load for Vout: 22uF
  • PowerBRICK 5
    • -Vout: -5.2V, -5V, -4.8V
    • Max output current for -Vout: -200mA
    • Max capacitive load for -Vout: 47uF
    • Vout: 4.8V, 5V, 5.2V
    • Max output current for Vout: 250mA
    • Max capacitive load for Vout: 22uF
  • PowerBRICK 9
    • -Vout: -9.36V, -9V, -8.64V
    • Max output current for -Vout: 130mA
    • Max capacitive load for -Vout: 47uF
    • Vout: 8.64V, 9V, 9.36V
    • Max output current for Vout: 130mA
    • Max capacitive load for Vout: 22uF
  • PowerBRICK 12
    • -Vout: -12.48V, -12V, -11.52V
    • Max output current for -Vout: 100mA
    • Max capacitive load for -Vout: 47uF
    • Vout: 11.52V, 12V, 12.48V
    • Max output current for Vout: 100mA
    • Max capacitive load for Vout: 22uF
Yayınlandı: 2016-07-18 | Güncellenmiş: 2022-03-11