Digilent UBX-40 USRP Daughterboard

Digilent UBX-40 USRP Daughterboard is based on a full-duplex wideband transceiver that traverses frequencies from 10MHz to 6GHz with up to 160MHz of rapid bandwidth. Coherent and phase-aligned operation across multiple UBX daughterboards allows users to examine MIMO and direction-finding applications. The UBX-40 daughterboard operates interchangeably with other USRP daughterboards and is facilitated by the USRP Hardware Driver™ (UHD) software API for flawless integration into existing applications.

The Digilent UBX-40 USRP Daughterboard's flexible architecture features multiple reconfigurable RF signal paths, optimizing performance across a wide frequency range. A down-conversion stage in the transmitter path and an up-conversion stage in the receiver path expand the tuning range of the main direct-conversion stage to cover signals with a center frequency ranging from 10MHz to 500MHz. The broad RF coverage of the UBX daughterboard is ideal for applications across all the most common bands of interest, such as HF, VHF, cellular, radar, and Wi-Fi®.

Features

  • Wide bandwidth
    • UBX 160 up to 160MHz
    • UBX 40 at 40MHz
  • USRP compatibility
    • UBX 160: X series and N series
    • UBX 40: N series
  • Wide RF coverage of 10MHz to 6GHz
  • Full-duplex operation
  • RF shielding
  • Coherent and phase-aligned operation

Block Diagram

Block Diagram - Digilent UBX-40 USRP Daughterboard

TX Single Tone Phase Noise

Performance Graph - Digilent UBX-40 USRP Daughterboard

TX Frequency Response at Maximum Gain

Performance Graph - Digilent UBX-40 USRP Daughterboard
Yayınlandı: 2025-10-09 | Güncellenmiş: 2025-10-23