Digilent USB-2404-UI Universal Input USB DAQ Device

Digilent USB-2404-UI Universal Input USB DAQ Device features four simultaneous analog inputs capable of measuring voltage, current, thermocouples, RTDs, resistance, and bridge-based sensors. The Digilent USB-2404-UI device features an A/D per channel, including channel-to-channel and system-to-host isolation. This device is USB-powered and requires no external power. The USB-2404-UI provides four individually configurable 24-bit universal analog input channels with integrated signal conditioning. All channels are measured simultaneously at up to 100 S/s per channel.

Features

  • Four simultaneous analog inputs
  • 24-bit resolution
  • 100 S/s/ch sample rate
  • Universal inputs measure voltage, current, thermocouples, RTDs, resistance, and bridge-based sensors
  • ±60V, ±15V, ±10V, ±4V, ±1V, ±125mV input ranges
  • 250VRMS channel-to-channel isolation
  • No external power required
  • Includes
    • USB cable
       

Applications

  • Temperature measurement
  • Pressure measurement
Yayınlandı: 2023-03-27 | Güncellenmiş: 2023-03-30